
62628-2 | |
|---|---|
DigiKey Part Number | 62628-2-ND |
Manufacturer | |
Manufacturer Product Number | 62628-2 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62628-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 1.151" (29.24mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹43.23800 | ₹432.38 |
| 25 | ₹40.48000 | ₹1,012.00 |
| 50 | ₹38.54180 | ₹1,927.09 |
| 100 | ₹36.70600 | ₹3,670.60 |
| 250 | ₹34.40056 | ₹8,600.14 |
| 500 | ₹32.75488 | ₹16,377.44 |