Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62657-1

DigiKey Part Number
62657-1-ND
Manufacturer
Manufacturer Product Number
62657-1
Description
CONN MAG TERM 23-27AWG QC 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
62657-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
23-27 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,872
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹32.24200₹322.42
25₹30.19240₹754.81
50₹28.75720₹1,437.86
100₹27.37800₹2,737.80
250₹25.66344₹6,415.86
500₹24.43710₹12,218.55
1,000₹23.26948₹23,269.48
3,000₹21.53311₹64,599.33
Manufacturers Standard Package