
63200-1 | |
---|---|
DigiKey Part Number | A111454TR-ND - Tape & Reel (TR) A111454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63200-1 |
Description | CONN MAG TERM 18-20AWG QC 0.250 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-20 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63200-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 18-20 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹42.60000 | ₹42.60 |
10 | ₹35.76200 | ₹357.62 |
25 | ₹33.54360 | ₹838.59 |
50 | ₹31.94640 | ₹1,597.32 |
100 | ₹30.42010 | ₹3,042.01 |
250 | ₹28.50684 | ₹7,126.71 |
500 | ₹27.14556 | ₹13,572.78 |
1,000 | ₹25.84907 | ₹25,849.07 |
2,500 | ₹24.22957 | ₹60,573.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹16.53084 | ₹1,23,981.30 |
15,000 | ₹15.88002 | ₹2,38,200.30 |