
62978-1 | |
|---|---|
DigiKey Part Number | 62978-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62978-1 |
Description | CONN RING OVAL 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.687" (17.45mm) | |
Length - Overall | 1.245" (31.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Stainless Steel | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,00,000 | ₹17.67765 | ₹17,67,765.00 |