
63431-3 | |
|---|---|
DigiKey Part Number | A132540TR-ND - Tape & Reel (TR) A132540CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63431-3 |
Description | CONN SPLICE 200-850 CMA CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 200-850 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 63431-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 200-850 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44,000 | ₹11.72415 | ₹5,15,862.60 |