63678-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹5.65692
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹22.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹5.14741
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,587
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,811
Unit Price: ₹21.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 39,972
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,676
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 84,622
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20,000
Unit Price: ₹8.38674
Datasheet
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63678-2

DigiKey Part Number
A136991TR-ND - Tape & Reel (TR)
A136991CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63678-2
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
63678-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.640" (16.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹7.13275₹3,56,637.50