0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63756-1

DigiKey Part Number
A103917TR-ND - Tape & Reel (TR)
A103917CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63756-1
Description
CONN QC TAB 0.110 SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63756-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.417" (10.59mm)
Length - Overall
0.622" (15.80mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹16.12100₹161.21
25₹15.09600₹377.40
50₹14.35060₹717.53
100₹13.67040₹1,367.04
250₹12.81120₹3,202.80
500₹12.19804₹6,099.02
1,000₹11.61563₹11,615.63
2,500₹10.88748₹27,218.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.87250₹98,725.00
20,000₹9.40135₹1,88,027.00
30,000₹9.13627₹2,74,088.10
50,000₹8.81303₹4,40,651.50
70,000₹8.60643₹6,02,450.10
1,00,000₹8.39276₹8,39,276.00
Manufacturers Standard Package