
63773-1 | |
|---|---|
DigiKey Part Number | A108884TR-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 63773-1 |
Description | CONN MAG TERM 28-31AWG TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 28-31 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 63773-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Tab |
Packaging Tape & Reel (TR) | Wire Gauge 28-31 AWG |
Part Status Active | Features Offset, Right |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | ₹14.32481 | ₹11,45,984.80 |







