
63806-1 | |
|---|---|
DigiKey Part Number | 63806-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63806-1 |
Description | CONN MAG TERM 31-33AWG TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 31-33 AWG Tab, Twisted |
Datasheet | Datasheet |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 6 |
Series | Termination Tab, Twisted |
Packaging Tape & Reel (TR) | Wire Gauge 31-33 AWG |
Part Status Active | Base Product Number |
Style 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹11.71820 | ₹2,34,364.00 |