
63850-1 | |
|---|---|
DigiKey Part Number | A100795TR-ND - Tape & Reel (TR) A100795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63850-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63850-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹10.21320 | ₹255.33 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹9.26270 | ₹926.27 |
| 250 | ₹8.68120 | ₹2,170.30 |
| 500 | ₹8.26746 | ₹4,133.73 |
| 1,000 | ₹7.87235 | ₹7,872.35 |
| 2,500 | ₹7.37847 | ₹18,446.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹6.37094 | ₹1,27,418.80 |
| 40,000 | ₹6.06687 | ₹2,42,674.80 |
| 60,000 | ₹5.89586 | ₹3,53,751.60 |
| 1,00,000 | ₹5.68727 | ₹5,68,727.00 |
| 1,40,000 | ₹5.55397 | ₹7,77,555.80 |














