
63861-1 | |
|---|---|
DigiKey Part Number | A111560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63861-1 |
Description | CONN MAG TERM 24-27AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 24-27 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63861-1 Models |
Category | Terminal Type Poke-In Terminal |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination IDC |
Packaging Tape & Reel (TR) | Wire Gauge 24-27 AWG |
Part Status Active | Base Product Number |
Style 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,44,000 | ₹3.96315 | ₹5,70,693.60 |