
63956-1 | |
|---|---|
DigiKey Part Number | 63956-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63956-1 |
Description | CONN MAG TERM 30-38AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 30-38 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 30-38 AWG | |
Features | - | |
Base Product Number |