
66359-5 | |
|---|---|
DigiKey Part Number | A125130TR-ND - Tape & Reel (TR) A125130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-5 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 10 | ₹192.52200 | ₹1,925.22 |
| 25 | ₹180.44520 | ₹4,511.13 |
| 50 | ₹171.83500 | ₹8,591.75 |
| 100 | ₹163.61600 | ₹16,361.60 |
| 250 | ₹153.36552 | ₹38,341.38 |
| 500 | ₹146.04482 | ₹73,022.41 |
| 1,000 | ₹142.41244 | ₹1,42,412.44 |












