



647000-4 | |
|---|---|
DigiKey Part Number | A128974-ND |
Manufacturer | |
Manufacturer Product Number | 647000-4 |
Description | 04P MTA100 PSTD CONN ASSY SN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 647000-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin-Lead |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-647000-4 | TE Connectivity AMP Connectors | 6,916 | A113574-ND | ₹116.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹97.37900 | ₹973.79 |
| 25 | ₹91.28520 | ₹2,282.13 |
| 50 | ₹86.90520 | ₹4,345.26 |
| 200 | ₹78.79340 | ₹15,758.68 |
| 400 | ₹75.02870 | ₹30,011.48 |
| 600 | ₹72.91183 | ₹43,747.10 |
| 1,000 | ₹70.33027 | ₹70,330.27 |
| 2,600 | ₹65.74595 | ₹1,70,939.47 |