650181-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹297.69435
Datasheet
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
5650181-2
5650181-2

650181-2

DigiKey Part Number
650181-2-ND
Manufacturer
Manufacturer Product Number
650181-2
Description
CONN EDGE DUAL FMALE 80POS 0.050
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder, Staggered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
80
Color
Brown
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5650181-2TE Connectivity AMP Connectors0A114015-ND₹297.69435Direct
Obsolete
Marketplace Stock: 987 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

987In Stock
Ships from WEC