



650897-5 | |
|---|---|
DigiKey Part Number | A144431-ND |
Manufacturer | |
Manufacturer Product Number | 650897-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650897-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹748.28000 | ₹748.28 |
| 28 | ₹591.36500 | ₹16,558.22 |
| 112 | ₹536.25214 | ₹60,060.24 |
| 504 | ₹482.28748 | ₹2,43,072.89 |
| 1,008 | ₹459.28865 | ₹4,62,962.96 |