
6643169-1 | |
|---|---|
DigiKey Part Number | 6643169-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643169-1 |
Description | CONN, PIN, 125A MIDDLE DRAWER, C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Panel Mount Black Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 6643169-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer, Middle | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | 32 Signal, 8 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 125A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹3,506.77550 | ₹2,10,406.53 |