
6643325-1 | |
|---|---|
DigiKey Part Number | 2266-6643325-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643325-1 |
Description | CONN,SKT,75AMP MIDDLE DWR |
Customer Reference | |
Detailed Description | 37 Connector Receptacle, Female Sockets Panel Mount Black Drawer, Middle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Drawer, Middle | |
Number of Positions | 37 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 13 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,225.64000 | ₹7,225.64 |
| 4 | ₹7,091.45500 | ₹28,365.82 |
| 8 | ₹6,957.26625 | ₹55,658.13 |
| 16 | ₹6,824.01063 | ₹1,09,184.17 |
| 30 | ₹6,689.82300 | ₹2,00,694.69 |