
6643465-1 | |
|---|---|
DigiKey Part Number | 6643465-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643465-1 |
Description | CONN,PIN,LOWER DRAWER |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Male Pins Panel Mount Black Drawer, Lower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Male Pins | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | 21 Signal, 8 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |