
6643472-1 | |
|---|---|
DigiKey Part Number | 6643472-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643472-1 |
Description | CONN,PIN,LOWER DRAWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Panel Mount Black Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 6643472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | 21 Signal, 8 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹2,379.65978 | ₹2,14,169.38 |