Contact Socket Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648418-1

DigiKey Part Number
A116729-ND
Manufacturer
Manufacturer Product Number
6648418-1
Description
CONTACT,SKT,SIZE #0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Socket Crimp
Datasheet
 Datasheet
EDA/CAD Models
6648418-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
200 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,068 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
200₹4,057.20660₹8,11,441.32

Other Suppliers on DigiKey

1,068In Stock
Ships from WEC