
6651091-1 | |
|---|---|
DigiKey Part Number | 2266-6651091-1-ND |
Manufacturer | |
Manufacturer Product Number | 6651091-1 |
Description | CONN,PIN,75AMP MIDDLE DWR |
Customer Reference | |
Detailed Description | Connector Drawer, Middle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | Drawer, Middle | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,713.57667 | ₹8,140.73 |
| 15 | ₹2,663.25600 | ₹39,948.84 |
| 27 | ₹2,613.86741 | ₹70,574.42 |