
6651488-2 | |
|---|---|
DigiKey Part Number | A136418-ND |
Manufacturer | |
Manufacturer Product Number | 6651488-2 |
Description | CONN,PIN,TOP DRAWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 Connector Receptacle, Male Pins Panel Mount Black Top Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 6651488-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Male Pins | |
Connector Style | Top Drawer | |
Number of Positions | 52 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | 44 Signal, 8 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,393.97000 | ₹10,393.97 |
| 10 | ₹8,835.71000 | ₹88,357.10 |
| 25 | ₹8,282.96800 | ₹2,07,074.20 |
| 50 | ₹7,888.13900 | ₹3,94,406.95 |
| 100 | ₹7,644.60670 | ₹7,64,460.67 |