Image for 66773-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66773-2

DigiKey Part Number
17-66773-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66773-2
Description
SOK CONT, ECMSC
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.