Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696422-6

DigiKey Part Number
A33726-ND
Manufacturer
Manufacturer Product Number
696422-6
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696422-6 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Radiation Resistant, Serrated Termination
Part Status
Active
Color
Natural, Red Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
0.849" (21.56mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹89.83100₹898.31
25₹84.16560₹2,104.14
50₹80.15860₹4,007.93
100₹76.31930₹7,631.93
250₹71.53704₹17,884.26
500₹68.12082₹34,060.41
1,000₹64.86771₹64,867.71
3,000₹60.03011₹1,80,090.33
Manufacturers Standard Package