
7-1658014-1 | |
|---|---|
DigiKey Part Number | 17-7-1658014-1TR-ND - Tape & Reel (TR) 17-7-1658014-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1658014-1 |
Description | MSB0.80PL8ASY28DP,GP,10,VCTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-1658014-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,255.22000 | ₹1,255.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,275 | ₹757.58537 | ₹9,65,921.35 |