
7-1747072-4 | |
|---|---|
DigiKey Part Number | A136584TR-ND - Tape & Reel (TR) A136584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1747072-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1747072-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹99.89500 | ₹998.95 |
| 100 | ₹84.86450 | ₹8,486.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹76.31520 | ₹34,341.84 |
| 900 | ₹72.67059 | ₹65,403.53 |
| 1,350 | ₹70.62119 | ₹95,338.61 |
| 2,250 | ₹68.12187 | ₹1,53,274.21 |
| 3,150 | ₹66.52445 | ₹2,09,552.02 |
| 4,500 | ₹64.87195 | ₹2,91,923.77 |
| 11,250 | ₹60.81451 | ₹6,84,163.24 |