
735160 | |
---|---|
DigiKey Part Number | A122155-ND |
Manufacturer | |
Manufacturer Product Number | 735160 |
Description | CONN QC RCPT 13AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 13 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" (3.99mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹92.29000 | ₹92.29 |
10 | ₹78.71200 | ₹787.12 |
25 | ₹73.79600 | ₹1,844.90 |
50 | ₹70.26440 | ₹3,513.22 |
100 | ₹66.90110 | ₹6,690.11 |
300 | ₹61.90797 | ₹18,572.39 |
500 | ₹59.71670 | ₹29,858.35 |
1,000 | ₹56.86459 | ₹56,864.59 |
2,500 | ₹53.30505 | ₹1,33,262.62 |