
737107-1 | |
|---|---|
DigiKey Part Number | A131112TR-ND - Tape & Reel (TR) A131112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 737107-1 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 737107-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.571" (14.50mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹7.97680 | ₹199.42 |
| 50 | ₹7.58540 | ₹379.27 |
| 100 | ₹7.22190 | ₹722.19 |
| 250 | ₹6.76904 | ₹1,692.26 |
| 500 | ₹6.44660 | ₹3,223.30 |
| 1,000 | ₹6.13816 | ₹6,138.16 |
| 2,500 | ₹5.75330 | ₹14,383.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹5.45849 | ₹43,667.92 |
| 16,000 | ₹5.19780 | ₹83,164.80 |
| 24,000 | ₹5.05119 | ₹1,21,228.56 |
| 40,000 | ₹4.87235 | ₹1,94,894.00 |
| 56,000 | ₹4.75809 | ₹2,66,453.04 |
| 80,000 | ₹4.63987 | ₹3,71,189.60 |

