747950-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: ₹3,388.24000
Datasheet
Image for 747950-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747950-2

DigiKey Part Number
747950-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
747950-2
Description
CONN D-SUB PLUG 37POS IDC
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Discrete Wire
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
Varies by Wire Gauge
Connector Type
Plug, Male Pins
Features
Backshell, Cover, Grounding Indents, Mounting Screws, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Wire Gauge
22-26 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Cable Side, Male Jackscrew (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-747950-5TE Connectivity AMP Connectors82A35215-ND₹3,388.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes