
8-1377173-5 | |
|---|---|
DigiKey Part Number | A136672-ND |
Manufacturer | |
Manufacturer Product Number | 8-1377173-5 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.846" (21.49mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34541 | TE Connectivity AMP Connectors | 83,943 | A1063-ND | ₹32.62000 | Similar |


