
8-2118900-1 | |
|---|---|
DigiKey Part Number | 17-8-2118900-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2118900-1 |
Description | 2118900-1 ANTENNA WITH EVB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2118900-1 - Antenna 1.42GHz ~ 1.62GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.42GHz ~ 1.62GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 2118900-1 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.42GHz ~ 1.62GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,250.00000 | ₹14,250.00 |