
8-215079-4 | |
|---|---|
DigiKey Part Number | A99468TR-ND - Tape & Reel (TR) A99468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215079-4 |
Description | CONN RCPT 14POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-215079-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹172.58000 | ₹1,725.80 |
| 100 | ₹146.67480 | ₹14,667.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹137.49036 | ₹34,372.59 |
| 500 | ₹130.92446 | ₹65,462.23 |
| 750 | ₹127.23244 | ₹95,424.33 |
| 1,250 | ₹122.72969 | ₹1,53,412.11 |
| 1,750 | ₹119.85157 | ₹2,09,740.25 |
| 2,500 | ₹116.87500 | ₹2,92,187.50 |
| 6,250 | ₹109.56571 | ₹6,84,785.69 |


