Parametric Equivalent

8-2232264-6 | |
|---|---|
DigiKey Part Number | 17-8-2232264-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-2232264-6 |
Description | PTL 2X6 CAP PANEL MT GLW WIRE KE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Orange 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-2232264-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹62.92850 | ₹44,049.95 |
