
8-2355626-1 | |
|---|---|
DigiKey Part Number | 17-8-2355626-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2355626-1 |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8-2355626-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Active | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹602.03000 | ₹602.03 |
| 10 | ₹511.20500 | ₹5,112.05 |
| 32 | ₹470.86656 | ₹15,067.73 |
| 64 | ₹448.37609 | ₹28,696.07 |
| 128 | ₹426.97109 | ₹54,652.30 |
| 256 | ₹406.59234 | ₹1,04,087.64 |
| 512 | ₹387.19566 | ₹1,98,244.18 |
| 1,024 | ₹368.73206 | ₹3,77,581.63 |
| 2,528 | ₹345.98362 | ₹8,74,646.59 |
