
8-320565-1 | |
|---|---|
DigiKey Part Number | 8-320565-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-320565-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-320565-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹66.16200 | ₹661.62 |
| 25 | ₹61.98720 | ₹1,549.68 |
| 50 | ₹59.02400 | ₹2,951.20 |
| 100 | ₹56.20980 | ₹5,620.98 |
| 300 | ₹52.00710 | ₹15,602.13 |
| 500 | ₹50.16576 | ₹25,082.88 |
| 1,000 | ₹47.76901 | ₹47,769.01 |
| 2,500 | ₹44.77811 | ₹1,11,945.27 |








