
8-324172-2 | |
|---|---|
DigiKey Part Number | A136728-ND |
Manufacturer | |
Manufacturer Product Number | 8-324172-2 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-324172-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.416" (10.57mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.057" (26.85mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹71.56700 | ₹715.67 |
| 25 | ₹67.09400 | ₹1,677.35 |
| 50 | ₹63.88840 | ₹3,194.42 |
| 100 | ₹60.83180 | ₹6,083.18 |





