Parametric Equivalent

8-328975-1 | |
|---|---|
DigiKey Part Number | A136749-ND |
Manufacturer | |
Manufacturer Product Number | 8-328975-1 |
Description | CONN RING CIRC 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-328975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.293" (32.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹217.21700 | ₹2,172.17 |
| 25 | ₹203.55560 | ₹5,088.89 |
| 50 | ₹193.82680 | ₹9,691.34 |
| 100 | ₹184.57350 | ₹18,457.35 |
| 300 | ₹170.80063 | ₹51,240.19 |
| 500 | ₹164.75284 | ₹82,376.42 |
| 1,000 | ₹156.89075 | ₹1,56,890.75 |
| 2,500 | ₹147.07546 | ₹3,67,688.65 |











