Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84983-4

DigiKey Part Number
84983-4-ND
Manufacturer
Manufacturer Product Number
84983-4
Description
CONN FFC FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84983-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
19,750₹17.42917₹3,44,226.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.