84982-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84982-7

84982-7

DigiKey Part Number
A101379TR-ND - Tape & Reel (TR)
A101379CT-ND - Cut Tape (CT)
A101379DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84982-7
Description
CONN FFC FPC VERT 7POS 1MM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
84982-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,523
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.24000₹53.24
10₹45.61200₹456.12
25₹42.70160₹1,067.54
50₹40.66060₹2,033.03
100₹38.71730₹3,871.73
250₹36.28756₹9,071.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹31.75561₹25,404.49
1,600₹30.23871₹48,381.94
2,400₹29.38588₹70,526.11
4,000₹28.34555₹1,13,382.20
5,600₹27.68070₹1,55,011.92
8,000₹26.99304₹2,15,944.32
20,000₹25.30443₹5,06,088.60
Manufacturers Standard Package