



84982-8 | |
|---|---|
DigiKey Part Number | A100247TR-ND - Tape & Reel (TR) A100247CT-ND - Cut Tape (CT) A100247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84982-8 |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 84982-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹44.07700 | ₹440.77 |
| 25 | ₹41.30000 | ₹1,032.50 |
| 50 | ₹39.34320 | ₹1,967.16 |
| 100 | ₹37.45150 | ₹3,745.15 |
| 250 | ₹35.10504 | ₹8,776.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹32.33554 | ₹25,868.43 |
| 1,600 | ₹30.79157 | ₹49,266.51 |
| 2,400 | ₹29.92280 | ₹71,814.72 |
| 4,000 | ₹28.86320 | ₹1,15,452.80 |
| 5,600 | ₹28.18627 | ₹1,57,843.11 |
| 8,000 | ₹27.48603 | ₹2,19,888.24 |
| 20,000 | ₹25.76649 | ₹5,15,329.80 |