Socket Contact Gold Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp
Taking Commercial Drone Reliability to New Heights

85488-7

DigiKey Part Number
A100929TR-ND - Tape & Reel (TR)
A100929CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
85488-7
Description
CONN SOCKET CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹122.07000₹122.07
10₹103.34300₹1,033.43
25₹96.87600₹2,421.90
50₹92.23560₹4,611.78
100₹87.81850₹8,781.85
250₹82.31680₹20,579.20
500₹78.38620₹39,193.10
1,000₹74.64385₹74,643.85
2,500₹69.97188₹1,74,929.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹66.63414₹3,33,170.70
10,000₹63.45678₹6,34,567.80
15,000₹61.66919₹9,25,037.85
Manufacturers Standard Package