
863995-1 | |
|---|---|
DigiKey Part Number | 863995-1-ND |
Manufacturer | |
Manufacturer Product Number | 863995-1 |
Description | END BELL |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Connector Type | - | |
Shape | - | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | - | |
Features | - | |
Base Product Number |