3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1437504-7

DigiKey Part Number
A144456-ND
Manufacturer
Manufacturer Product Number
9-1437504-7
Description
CONN TRANSIST TO-3 3POS TIN
Customer Reference
Detailed Description
3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1437504-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transistor, TO-3
Number of Positions or Pins (Grid)
3 (Oval)
Pitch - Mating
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.