
9-179844-1 | |
---|---|
DigiKey Part Number | 17-9-179844-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-179844-1 |
Description | POWER D/LOCK HDR ASSY 2P /7.92 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-179844-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.575" (14.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 14A | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,400 | ₹23.57587 | ₹80,157.96 |