917804-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917804-3

DigiKey Part Number
A29312-ND
Manufacturer
Manufacturer Product Number
917804-3
Description
CONN TAB 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917804-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,767
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹274.21000₹274.21
10₹233.29700₹2,332.97
25₹218.65520₹5,466.38
50₹208.21960₹10,410.98
100₹198.26290₹19,826.29
250₹185.84996₹46,462.49
500₹176.97950₹88,489.75
1,000₹168.53590₹1,68,535.90
2,500₹157.99340₹3,94,983.50
Manufacturers Standard Package