
92007-1 | |
|---|---|
DigiKey Part Number | A111650TR-ND - Tape & Reel (TR) A111650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 92007-1 |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 92007-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₹2.50819 | ₹1,50,491.40 |