
926869-1 | |
|---|---|
DigiKey Part Number | 17-926869-1TR-ND - Tape & Reel (TR) 17-926869-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926869-1 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926869-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹9.13240 | ₹228.31 |
| 50 | ₹8.68500 | ₹434.25 |
| 100 | ₹8.26560 | ₹826.56 |
| 250 | ₹7.74564 | ₹1,936.41 |
| 500 | ₹7.37474 | ₹3,687.37 |
| 1,000 | ₹7.02157 | ₹7,021.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.58080 | ₹16,452.00 |
| 5,000 | ₹6.26639 | ₹31,331.95 |
| 7,500 | ₹6.08952 | ₹45,671.40 |
| 12,500 | ₹5.87377 | ₹73,422.12 |
| 17,500 | ₹5.73600 | ₹1,00,380.00 |
| 25,000 | ₹5.59340 | ₹1,39,835.00 |
| 62,500 | ₹5.24332 | ₹3,27,707.50 |
| 1,25,000 | ₹4.99323 | ₹6,24,153.75 |