
928673-1 | |
|---|---|
DigiKey Part Number | 928673-1-ND |
Manufacturer | |
Manufacturer Product Number | 928673-1 |
Description | CONN RCPT HSG 0.187 2POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928673-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polytetrafluoroethylene (PTFE) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹45.56800 | ₹455.68 |
| 25 | ₹42.67920 | ₹1,066.98 |
| 50 | ₹40.62900 | ₹2,031.45 |
| 100 | ₹38.68150 | ₹3,868.15 |
| 250 | ₹36.25680 | ₹9,064.20 |
| 500 | ₹34.52354 | ₹17,261.77 |
| 1,000 | ₹32.87323 | ₹32,873.23 |
| 2,500 | ₹30.81475 | ₹77,036.88 |