
936286-1 | |
|---|---|
DigiKey Part Number | 17-936286-1-ND |
Manufacturer | |
Manufacturer Product Number | 936286-1 |
Description | CLIP FOR 090III(7.0KEY HOLE) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For MLC Series |
Datasheet | Datasheet |
EDA/CAD Models | 936286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | MLC Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹12.90190 | ₹1,03,215.20 |